LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.95V 20mA Rectangle with Flat Top 10.00mm x 5.00mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP835/2SURDTK

DigiKey Part Number
754-WP835/2SURDTK-ND
Manufacturer
Manufacturer Product Number
WP835/2SURDTK
Description
LED CBI 10X5MM RED THROUGH HOLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.95V 20mA Rectangle with Flat Top 10.00mm x 5.00mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Color
Red
Wavelength - Peak
645nm
Configuration
Single
Current
20mA
Millicandela Rating
250mcd
Viewing Angle
140°
Lens Type
Diffused, Red
Lens Style
Rectangle with Flat Top
Lens Size
10.00mm x 5.00mm
Voltage Rating
1.95V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 399
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 10,96000kr 10,96
10kr 7,70900kr 77,09
100kr 5,72000kr 572,00
500kr 4,83392kr 2 416,96
1 000kr 4,54386kr 4 543,86
2 000kr 4,29776kr 8 595,52
5 000kr 4,02910kr 20 145,50
10 000kr 3,86172kr 38 617,20
25 000kr 3,67935kr 91 983,75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 10,96000
Unit Price with VAT:kr 13,70000