Yellow 590nm LED Indication - Discrete 2V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD3224SYCK-F01

DigiKey Part Number
754-1087-2-ND - Tape & Reel (TR)
754-1087-1-ND - Cut Tape (CT)
754-1087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APD3224SYCK-F01
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APD3224SYCK-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.70mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 586
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 2,66400kr 26,64
100kr 1,89260kr 189,26
500kr 1,54384kr 771,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 1,36948kr 2 054,22
3 000kr 1,28036kr 3 841,08
4 500kr 1,23460kr 5 555,70
7 500kr 1,18287kr 8 871,53
10 500kr 1,15206kr 12 096,63
15 000kr 1,12201kr 16 830,15
37 500kr 1,05558kr 39 584,25
75 000kr 1,01422kr 76 066,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000