
ACDA02-41EWA-F01 | |
|---|---|
DigiKey Part Number | ACDA02-41EWA-F01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDA02-41EWA-F01 |
Description | DISPLAY 7-SEG 0.2" DBL RED 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.5V 10mA 0.394" H x 0.555" W x 0.118" D (10.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.555" W x 0.118" D (10.00mm x 14.10mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 10mA | |
Millicandela Rating | 3.2mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 28,52087 | kr 8 556,26 |
| 600 | kr 27,27753 | kr 16 366,52 |
| 900 | kr 26,64063 | kr 23 976,57 |
| 1 500 | kr 25,92209 | kr 38 883,14 |
| 2 100 | kr 25,49517 | kr 53 539,86 |
| 3 000 | kr 25,07896 | kr 75 236,88 |
| Unit Price without VAT: | kr 28,52087 |
|---|---|
| Unit Price with VAT: | kr 35,65109 |

