Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDA02-41CGKWA-F01

DigiKey Part Number
ACDA02-41CGKWA-F01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACDA02-41CGKWA-F01
Description
DISPLAY 7SEG 0.2" DBL GRN 20SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACDA02-41CGKWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
2
Size / Dimension
0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
12mcd
Wavelength - Peak
574nm
Power Dissipation (Max)
75mW
Package / Case
20-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr 28,52087kr 8 556,26
600kr 27,27753kr 16 366,52
900kr 26,64063kr 23 976,57
1 500kr 25,92209kr 38 883,14
2 100kr 25,49517kr 53 539,86
3 000kr 25,07896kr 75 236,88
Manufacturers Standard Package
Unit Price without VAT:kr 28,52087
Unit Price with VAT:kr 35,65109