Infrared (IR) Emitter 880nm 1.3V 50mA 1.2mW/sr @ 20mA 120° 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA4040SF4S-P22

DigiKey Part Number
754-2206-2-ND - Tape & Reel (TR)
754-2206-1-ND - Cut Tape (CT)
754-2206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA4040SF4S-P22
Description
4.0X4.0MM RA. INFRARED SMD LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 1.2mW/sr @ 20mA 120° 2-SMD, Boomerang
Datasheet
 Datasheet
EDA/CAD Models
AA4040SF4S-P22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1.2mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
120°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, Boomerang
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,81000kr 9,81
10kr 6,86000kr 68,60
100kr 5,06920kr 506,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 4,27356kr 2 136,78
1 000kr 4,01293kr 4 012,93
1 500kr 3,87917kr 5 818,76
2 500kr 3,72798kr 9 319,95
3 500kr 3,63801kr 12 733,03
5 000kr 3,55023kr 17 751,15
12 500kr 3,35639kr 41 954,88
25 000kr 3,23574kr 80 893,50
Manufacturers Standard Package
Unit Price without VAT:kr 9,81000
Unit Price with VAT:kr 12,26250