Blue 470nm LED Indication - Discrete 2.65V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528LVBS/D

DigiKey Part Number
754-2071-2-ND - Tape & Reel (TR)
754-2071-1-ND - Cut Tape (CT)
754-2071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528LVBS/D
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.65V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528LVBS/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 482
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,06000kr 6,06
10kr 4,19500kr 41,95
100kr 3,03730kr 303,73
500kr 2,51834kr 1 259,17
1 000kr 2,34786kr 2 347,86
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,20302kr 4 406,04
4 000kr 2,08007kr 8 320,28
6 000kr 2,01700kr 12 102,00
10 000kr 1,94580kr 19 458,00
14 000kr 1,90343kr 26 648,02
20 000kr 1,86211kr 37 242,20
50 000kr 1,77093kr 88 546,50
Manufacturers Standard Package
Unit Price without VAT:kr 6,06000
Unit Price with VAT:kr 7,57500