Round Spacer Unthreaded #8 Nylon 1.000" (25.40mm) 1" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Nylon 1.000" (25.40mm) 1" Natural
898
898

898

DigiKey Part Number
36-898-ND
Manufacturer
Manufacturer Product Number
898
Description
ROUND SPACER #8 NYLON 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Nylon 1.000" (25.40mm) 1" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.170" (4.32mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 3,32000kr 3,32
10kr 2,47300kr 24,73
25kr 2,21120kr 55,28
100kr 1,87350kr 187,35
500kr 1,55368kr 776,84
1 000kr 1,43629kr 1 436,29
2 500kr 1,29766kr 3 244,15
5 000kr 1,20612kr 6 030,60
Manufacturers Standard Package
Unit Price without VAT:kr 3,32000
Unit Price with VAT:kr 4,15000