


8923 | |
|---|---|
DigiKey Part Number | 36-8923-ND |
Manufacturer | |
Manufacturer Product Number | 8923 |
Description | LED HOLDER TRI-LEAD PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.550" (13.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.550" (13.97mm) | |
LED | Tri-Lead | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,32000 | kr 3,32 |
| 10 | kr 2,51300 | kr 25,13 |
| 25 | kr 2,24320 | kr 56,08 |
| 100 | kr 1,89960 | kr 189,96 |
| 500 | kr 1,57520 | kr 787,60 |
| 1 000 | kr 1,45629 | kr 1 456,29 |
| 2 500 | kr 1,31576 | kr 3 289,40 |
| 5 000 | kr 1,22081 | kr 6 104,05 |
| 25 000 | kr 1,20612 | kr 30 153,00 |
| Unit Price without VAT: | kr 3,32000 |
|---|---|
| Unit Price with VAT: | kr 4,15000 |

