



891 | |
|---|---|
DigiKey Part Number | 36-891-ND |
Manufacturer | |
Manufacturer Product Number | 891 |
Description | ROUND SPACER #8 NYLON 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,54800 | kr 15,48 |
| 25 | kr 1,38320 | kr 34,58 |
| 100 | kr 1,16990 | kr 116,99 |
| 500 | kr 0,96852 | kr 484,26 |
| 1 000 | kr 0,90459 | kr 904,59 |
| 5 000 | kr 0,80408 | kr 4 020,40 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

