



887 | |
|---|---|
DigiKey Part Number | 36-887-ND |
Manufacturer | |
Manufacturer Product Number | 887 |
Description | ROUND SPACER #6 NYLON 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,91000 | kr 2,91 |
| 10 | kr 2,18100 | kr 21,81 |
| 25 | kr 1,95000 | kr 48,75 |
| 100 | kr 1,65140 | kr 165,14 |
| 500 | kr 1,36874 | kr 684,37 |
| 1 000 | kr 1,26502 | kr 1 265,02 |
| 2 500 | kr 1,14252 | kr 2 856,30 |
| 5 000 | kr 1,05976 | kr 5 298,80 |
| Unit Price without VAT: | kr 2,91000 |
|---|---|
| Unit Price with VAT: | kr 3,63750 |

