Hex Standoff Threaded #4-40 Nylon 0.600" (15.24mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4799

DigiKey Part Number
36-4799-ND
Manufacturer
Manufacturer Product Number
4799
Description
HEX STANDOFF #4-40 NYLON 15.24MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.600" (15.24mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.600" (15.24mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 110
Factory Stock: 1 900
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 6,53000kr 6,53
10kr 4,90500kr 49,05
25kr 4,39440kr 109,86
100kr 3,72690kr 372,69
500kr 3,09832kr 1 549,16
1 000kr 2,91479kr 2 914,79
2 500kr 2,61326kr 6 533,15
Manufacturers Standard Package
Unit Price without VAT:kr 6,53000
Unit Price with VAT:kr 8,16250