Round Spacer Unthreaded #8 Aluminum 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Aluminum 0.250" (6.35mm) 1/4"
412
412

412

DigiKey Part Number
36-412-ND
Manufacturer
Manufacturer Product Number
412
Description
ROUND SPACER #8 ALUMINUM 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Aluminum 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.178" (4.52mm)
Diameter - Outside
0.232" (5.89mm)
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 054
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 3,02000kr 3,02
10kr 2,24100kr 22,41
25kr 2,00200kr 50,05
100kr 1,69560kr 169,56
500kr 1,40554kr 702,77
1 000kr 1,29909kr 1 299,09
2 500kr 1,17344kr 2 933,60
5 000kr 1,10561kr 5 528,05
Manufacturers Standard Package
Unit Price without VAT:kr 3,02000
Unit Price with VAT:kr 3,77500