



1474E | |
|---|---|
DigiKey Part Number | 36-1474E-ND |
Manufacturer | |
Manufacturer Product Number | 1474E |
Description | HEX STANDOFF #8-32 BRASS 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 1474E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,98000 | kr 14,98 |
| 10 | kr 11,27700 | kr 112,77 |
| 25 | kr 10,85520 | kr 271,38 |
| 1 000 | kr 7,23672 | kr 7 236,72 |
| 2 500 | kr 6,63370 | kr 16 584,25 |
| 5 000 | kr 5,75042 | kr 28 752,10 |
| Unit Price without VAT: | kr 14,98000 |
|---|---|
| Unit Price with VAT: | kr 18,72500 |

