
24-7150-0010 | |
|---|---|
DigiKey Part Number | 24-7150-0010-ND |
Manufacturer | |
Manufacturer Product Number | 24-7150-0010 |
Description | SOLDER FLUX-CORED/44 .020" 1LB S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn62Pb36Ag2 (62/36/2) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn62Pb36Ag2 (62/36/2) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 354°F (179°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 1 830,47750 | kr 183 047,75 |
| Unit Price without VAT: | kr 1 830,47750 |
|---|---|
| Unit Price with VAT: | kr 2 288,09688 |

