
16-6337-0125 | |
|---|---|
DigiKey Part Number | 16-6337-0125-ND |
Manufacturer | |
Manufacturer Product Number | 16-6337-0125 |
Description | SOLDER 63/37 8AWG 5LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Wire Solder Sn63Pb37 (63/37) 8 AWG, 10 SWG Spool, 5 lbs (2.27kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.125" (3.18mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | 8 AWG, 10 SWG | |
Process | Leaded | |
Form | Spool, 5 lbs (2.27kg) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 008,25000 | kr 3 008,25 |
| 5 | kr 2 590,27400 | kr 12 951,37 |
| 10 | kr 2 427,93400 | kr 24 279,34 |
| 25 | kr 2 227,99560 | kr 55 699,89 |
| Unit Price without VAT: | kr 3 008,25000 |
|---|---|
| Unit Price with VAT: | kr 3 760,31250 |





