
A700V227M004PTE012 | |
|---|---|
DigiKey Part Number | 399-A700V227M004PTE012TR-ND - Tape & Reel (TR) 399-A700V227M004PTE012CT-ND - Cut Tape (CT) 399-A700V227M004PTE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V227M004PTE012 |
Description | CAP ALUM POLY 220UF 4V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.74 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,32000 | kr 24,32 |
| 10 | kr 15,41800 | kr 154,18 |
| 50 | kr 12,64020 | kr 632,01 |
| 100 | kr 11,56070 | kr 1 156,07 |
| 500 | kr 9,90346 | kr 4 951,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 9,11947 | kr 9 119,47 |
| 2 000 | kr 8,80614 | kr 17 612,28 |
| 3 000 | kr 8,11679 | kr 24 350,37 |
| 7 000 | kr 7,95656 | kr 55 695,92 |
| 10 000 | kr 7,94049 | kr 79 404,90 |
| Unit Price without VAT: | kr 24,32000 |
|---|---|
| Unit Price with VAT: | kr 30,40000 |

