
T495A475K010ATE1K3 | |
|---|---|
DigiKey Part Number | 399-8488-2-ND - Tape & Reel (TR) 399-8488-1-ND - Cut Tape (CT) 399-8488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A475K010ATE1K3 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495A475K010ATE1K3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,10000 | kr 13,10 |
| 10 | kr 8,60700 | kr 86,07 |
| 50 | kr 6,81820 | kr 340,91 |
| 100 | kr 6,26520 | kr 626,52 |
| 500 | kr 5,33122 | kr 2 665,61 |
| 1 000 | kr 5,04232 | kr 5 042,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 4,80456 | kr 9 609,12 |
| 4 000 | kr 4,60875 | kr 18 435,00 |
| 6 000 | kr 4,51069 | kr 27 064,14 |
| 10 000 | kr 4,40193 | kr 44 019,30 |
| 14 000 | kr 4,33837 | kr 60 737,18 |
| 20 000 | kr 4,27719 | kr 85 543,80 |
| Unit Price without VAT: | kr 13,10000 |
|---|---|
| Unit Price with VAT: | kr 16,37500 |

