5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 400mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS11V-11050-CH

DigiKey Part Number
399-10745-ND
Manufacturer
Manufacturer Product Number
SS11V-11050-CH
Description
CMC 5MH 1.1A 2LN TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5 mH @ 1 kHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.571" W (22.00mm x 14.50mm)
Height (Max)
0.886" (22.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 17,19000kr 17,19
10kr 15,56900kr 155,69
25kr 14,96000kr 374,00
40kr 14,65425kr 586,17
80kr 14,21213kr 1 136,97
230kr 13,55704kr 3 118,12
600kr 12,98355kr 7 790,13
1 200kr 12,58168kr 15 098,02
5 400kr 11,74552kr 63 425,81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 17,19000
Unit Price with VAT:kr 21,48750