
SCR31H-225-2R0A014J | |
|---|---|
DigiKey Part Number | 399-SCR31H-225-2R0A014J-ND |
Manufacturer | |
Manufacturer Product Number | SCR31H-225-2R0A014J |
Description | CMC 1.4MH 22.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 22.5A DCR 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR31H-225-2R0A014J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.4 mH @ 10 kHz | |
Current Rating (Max) | 22.5A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | 25°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.772" L x 1.220" W (45.00mm x 31.00mm) | |
Height (Max) | 1.732" (44.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 94,88000 | kr 94,88 |
| 15 | kr 75,38933 | kr 1 130,84 |
| 30 | kr 71,08400 | kr 2 132,52 |
| 45 | kr 68,68178 | kr 3 090,68 |
| 90 | kr 64,76756 | kr 5 829,08 |
| 240 | kr 59,61542 | kr 14 307,70 |
| 450 | kr 57,11469 | kr 25 701,61 |
| Unit Price without VAT: | kr 94,88000 |
|---|---|
| Unit Price with VAT: | kr 118,60000 |

