4.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 38000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH169VY447VMB2

DigiKey Part Number
399-PEH169VY447VMB2-ND
Manufacturer
Manufacturer Product Number
PEH169VY447VMB2
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 38000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH169VY447VMB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
25mOhm @ 100Hz
Lifetime @ Temp.
38000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16.8 A @ 100 Hz
Ripple Current @ High Frequency
39.3 A @ 10 kHz
Lead Spacing
1.260" (32.00mm)
Size / Dimension
3.606" Dia (91.60mm)
Height - Seated (Max)
5.768" (146.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 759,36000kr 1 759,36
16kr 1 432,17063kr 22 914,73
56kr 1 387,84000kr 77 719,04
Unit Price without VAT:kr 1 759,36000
Unit Price with VAT:kr 2 199,20000