470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 160mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH169VH3470QB2

DigiKey Part Number
399-PEH169VH3470QB2-ND
Manufacturer
Manufacturer Product Number
PEH169VH3470QB2
Description
CAP ALUM 470UF 400V SCREW CHAS M
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 160mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH169VH3470QB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
160mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4 A @ 100 Hz
Ripple Current @ High Frequency
13.5 A @ 10 kHz
Lead Spacing
0.866" (22.00mm)
Size / Dimension
2.031" Dia (51.60mm)
Height - Seated (Max)
2.933" (74.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 472,29000kr 472,29
24kr 344,64917kr 8 271,58
72kr 320,40611kr 23 069,24
120kr 311,35150kr 37 362,18
Manufacturers Standard Package
Unit Price without VAT:kr 472,29000
Unit Price with VAT:kr 590,36250