150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 500mOhm @ 100Hz 14000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH169VB3150QU2

DigiKey Part Number
399-PEH169VB3150QU2-ND
Manufacturer
Manufacturer Product Number
PEH169VB3150QU2
Description
CAP ALUM SCREW TERM 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 500mOhm @ 100Hz 14000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH169VB3150QU2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
500mOhm @ 100Hz
Lifetime @ Temp.
14000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 100 Hz
Ripple Current @ High Frequency
6.3 A @ 10 kHz
Lead Spacing
0.512" (13.00mm)
Size / Dimension
1.441" Dia (36.60mm)
Height - Seated (Max)
2.382" (60.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 294,78000kr 294,78
10kr 224,80000kr 2 248,00
50kr 196,00640kr 9 800,32
100kr 186,95620kr 18 695,62
500kr 174,34082kr 87 170,41
Manufacturers Standard Package
Unit Price without VAT:kr 294,78000
Unit Price with VAT:kr 368,47500