
PEH169UA3100QU2 | |
|---|---|
DigiKey Part Number | 399-PEH169UA3100QU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169UA3100QU2 |
Description | CAP ALUM SCREW TERM 105C |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 810mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169UA3100QU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 810mOhm @ 100Hz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.6 A @ 10 kHz | |
Lead Spacing | 0.512" (13.00mm) | |
Size / Dimension | 1.441" Dia (36.60mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 261,11000 | kr 261,11 |
| 10 | kr 197,76500 | kr 1 977,65 |
| 50 | kr 171,67940 | kr 8 583,97 |
| 100 | kr 163,48050 | kr 16 348,05 |
| 500 | kr 150,74562 | kr 75 372,81 |
| Unit Price without VAT: | kr 261,11000 |
|---|---|
| Unit Price with VAT: | kr 326,38750 |

