
PEH169QU4680QB2 | |
|---|---|
DigiKey Part Number | 399-PEH169QU4680QB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169QU4680QB2 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 13000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169QU4680QB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 100Hz | |
Lifetime @ Temp. | 13000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 39.6 A @ 10 kHz | |
Lead Spacing | 1.260" (32.00mm) | |
Size / Dimension | 3.016" Dia (76.60mm) | |
Height - Seated (Max) | 4.685" (119.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 841,63000 | kr 841,63 |
| 12 | kr 670,39333 | kr 8 044,72 |
| 60 | kr 607,02283 | kr 36 421,37 |
| 108 | kr 598,30509 | kr 64 616,95 |
| Unit Price without VAT: | kr 841,63000 |
|---|---|
| Unit Price with VAT: | kr 1 052,03750 |

