
PEH169KD5100QB2 | |
|---|---|
DigiKey Part Number | 399-PEH169KD5100QB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169KD5100QB2 |
Description | CAP ALUM 10000UF 40V SCREW CHAS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169KD5100QB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 100Hz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.512" (13.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.760" (95.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 332,01000 | kr 332,01 |
| 10 | kr 254,91300 | kr 2 549,13 |
| 50 | kr 223,19480 | kr 11 159,74 |
| 100 | kr 213,22870 | kr 21 322,87 |
| Unit Price without VAT: | kr 332,01000 |
|---|---|
| Unit Price with VAT: | kr 415,01250 |

