
PEH169HA4470QU2 | |
|---|---|
DigiKey Part Number | 399-12292-ND |
Manufacturer | |
Manufacturer Product Number | PEH169HA4470QU2 |
Description | CAP ALUM 4700UF 25V SCREW CHAS M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 41mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169HA4470QU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 41mOhm @ 100Hz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.512" (13.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 255,43000 | kr 255,43 |
| 10 | kr 193,16600 | kr 1 931,66 |
| 50 | kr 167,55200 | kr 8 377,60 |
| 100 | kr 159,50040 | kr 15 950,04 |
| 500 | kr 146,76492 | kr 73 382,46 |
| Unit Price without VAT: | kr 255,43000 |
|---|---|
| Unit Price with VAT: | kr 319,28750 |

