
GTX-2100-Y03 | |
|---|---|
DigiKey Part Number | 399-GTX-2100-Y03-ND |
Manufacturer | |
Manufacturer Product Number | GTX-2100-Y03 |
Description | LINE FLTR 560VDC 250VAC 10A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 560V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | GTX-2100-Y03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 560V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUL, TUV, UL | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 380,83000 | kr 380,83 |
| 10 | kr 310,83700 | kr 3 108,37 |
| 25 | kr 286,68680 | kr 7 167,17 |
| 50 | kr 269,66020 | kr 13 483,01 |
| 100 | kr 253,62790 | kr 25 362,79 |
| 250 | kr 251,06152 | kr 62 765,38 |
| Unit Price without VAT: | kr 380,83000 |
|---|---|
| Unit Price with VAT: | kr 476,03750 |

