MFR Recommended

GF-205E | |
|---|---|
DigiKey Part Number | 399-19879-ND |
Manufacturer | |
Manufacturer Product Number | GF-205E |
Description | LINE FILTER 250VAC/VDC 5A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 250V Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
EDA/CAD Models | GF-205E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 5 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA | |
Operating Temperature | -20°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | - |


