100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M050AG3AA

DigiKey Part Number
399-6105-ND
Manufacturer
Manufacturer Product Number
ESK107M050AG3AA
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK107M050AG3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
276 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 802
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 3,42000kr 3,42
10kr 2,08100kr 20,81
50kr 1,52180kr 76,09
100kr 1,23430kr 123,43
500kr 0,91364kr 456,82
1 000kr 0,83825kr 838,25
2 500kr 0,76303kr 1 907,58
5 000kr 0,75083kr 3 754,15
Unit Price without VAT:kr 3,42000
Unit Price with VAT:kr 4,27500