ELG477M400AT5AA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 4 831
Unit Price: kr 86,14000
Datasheet

Direct


Rubycon
In Stock: 118
Unit Price: kr 106,14000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr 118,20000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr 64,35150
Datasheet

Direct


Rubycon
In Stock: 81
Unit Price: kr 125,64000
Datasheet

Direct


Rubycon
In Stock: 42
Unit Price: kr 120,61000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr 80,91055
Datasheet

Direct


Würth Elektronik
In Stock: 27
Unit Price: kr 96,79000
Datasheet

Direct


Chemi-Con
In Stock: 393
Unit Price: kr 95,79000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr 76,19000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr 84,73000
Datasheet

Direct


Chemi-Con
In Stock: 156
Unit Price: kr 110,76000
Datasheet

Direct


Chemi-Con
In Stock: 312
Unit Price: kr 97,29000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr 49,75850
Datasheet
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 20kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG477M400AT5AA

DigiKey Part Number
399-6062-ND
Manufacturer
Manufacturer Product Number
ELG477M400AT5AA
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 20kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG477M400AT5AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
130mOhm @ 20kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Ripple Current @ High Frequency
2.5375 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1 000kr 52,04900kr 52 049,00
Unit Price without VAT:kr 52,04900
Unit Price with VAT:kr 65,06125