7 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AUPBW4700M3FJ

DigiKey Part Number
399-C4AUPBW4700M3FJ-ND
Manufacturer
Manufacturer Product Number
C4AUPBW4700M3FJ
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AUPBW4700M3FJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
7.7 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.787" W (42.00mm x 20.00mm)
Height - Seated (Max)
1.614" (41.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 66,84000kr 66,84
10kr 49,32000kr 493,20
58kr 41,84328kr 2 426,91
116kr 39,77336kr 4 613,71
522kr 36,45297kr 19 028,45
1 044kr 35,33494kr 36 889,68
2 552kr 34,17868kr 87 223,99
Manufacturers Standard Package
Unit Price without VAT:kr 66,84000
Unit Price with VAT:kr 83,55000