4.4 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AUPBU4440M1GJ

DigiKey Part Number
399-C4AUPBU4440M1GJ-ND
Manufacturer
Manufacturer Product Number
C4AUPBU4440M1GJ
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.4 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AUPBU4440M1GJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max)
1.484" (37.70mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 54,58000kr 54,58
10kr 39,69100kr 396,91
64kr 33,07563kr 2 116,84
128kr 31,36539kr 4 014,77
512kr 28,79789kr 14 744,52
1 024kr 27,84294kr 28 511,17
2 560kr 26,83405kr 68 695,17
Manufacturers Standard Package
Unit Price without VAT:kr 54,58000
Unit Price with VAT:kr 68,22500