
C4AUOBU4800M1GJ | |
|---|---|
DigiKey Part Number | 399-C4AUOBU4800M1GJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AUOBU4800M1GJ |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AUOBU4800M1GJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.484" (37.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 61,61000 | kr 61,61 |
| 10 | kr 45,41000 | kr 454,10 |
| 64 | kr 37,01281 | kr 2 368,82 |
| 128 | kr 34,61078 | kr 4 430,18 |
| 512 | kr 30,69736 | kr 15 717,05 |
| 1 024 | kr 29,10775 | kr 29 806,34 |
| 2 560 | kr 27,31120 | kr 69 916,67 |
| Unit Price without VAT: | kr 61,61000 |
|---|---|
| Unit Price with VAT: | kr 77,01250 |

