
C4AUOBU4360M18J | |
|---|---|
DigiKey Part Number | 399-C4AUOBU4360M18J-ND |
Manufacturer | |
Manufacturer Product Number | C4AUOBU4360M18J |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AUOBU4360M18J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.630" W (32.00mm x 16.00mm) | |
Height - Seated (Max) | 1.209" (30.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,20000 | kr 39,20 |
| 10 | kr 27,84100 | kr 278,41 |
| 88 | kr 22,14989 | kr 1 949,19 |
| 176 | kr 20,95517 | kr 3 688,11 |
| 528 | kr 19,47991 | kr 10 285,39 |
| 1 056 | kr 18,75759 | kr 19 808,02 |
| 2 552 | kr 18,01921 | kr 45 985,02 |
| 5 016 | kr 17,56494 | kr 88 105,74 |
| Unit Price without VAT: | kr 39,20000 |
|---|---|
| Unit Price with VAT: | kr 49,00000 |

