2 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AUOBU4200M1BK

DigiKey Part Number
399-C4AUOBU4200M1BK-ND
Manufacturer
Manufacturer Product Number
C4AUOBU4200M1BK
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AUOBU4200M1BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
19.4 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.894" (22.70mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 28,04000kr 28,04
10kr 19,44900kr 194,49
50kr 16,01720kr 800,86
208kr 14,03760kr 2 919,82
624kr 12,97095kr 8 093,87
1 040kr 12,57622kr 13 079,27
2 704kr 11,97385kr 32 377,29
5 200kr 11,64524kr 60 555,25
Manufacturers Standard Package
Unit Price without VAT:kr 28,04000
Unit Price with VAT:kr 35,05000