
C4AULBU4440M1BK | |
|---|---|
DigiKey Part Number | 399-C4AULBU4440M1BK-ND |
Manufacturer | |
Manufacturer Product Number | C4AULBU4440M1BK |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.4 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AULBU4440M1BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13.3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.894" (22.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,94000 | kr 26,94 |
| 10 | kr 19,35800 | kr 193,58 |
| 50 | kr 15,93480 | kr 796,74 |
| 208 | kr 13,72154 | kr 2 854,08 |
| 624 | kr 12,40268 | kr 7 739,27 |
| 1 040 | kr 11,94813 | kr 12 426,06 |
| Unit Price without VAT: | kr 26,94000 |
|---|---|
| Unit Price with VAT: | kr 33,67500 |

