3 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AUJBU4300M1BJ

DigiKey Part Number
399-C4AUJBU4300M1BJ-ND
Manufacturer
Manufacturer Product Number
C4AUJBU4300M1BJ
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AUJBU4300M1BJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
16.5 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.894" (22.70mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 29,85000kr 29,85
10kr 20,76500kr 207,65
50kr 17,15700kr 857,85
208kr 15,07457kr 3 135,51
624kr 13,95189kr 8 705,98
1 040kr 13,53657kr 14 078,03
2 704kr 12,90253kr 34 888,44
5 200kr 12,55673kr 65 295,00
Manufacturers Standard Package
Unit Price without VAT:kr 29,85000
Unit Price with VAT:kr 37,31250