
C4AUJBU4240M1WJ | |
|---|---|
DigiKey Part Number | 399-C4AUJBU4240M1WJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AUJBU4240M1WJ |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AUJBU4240M1WJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 20.3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.815" (20.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,13000 | kr 26,13 |
| 10 | kr 17,98100 | kr 179,81 |
| 50 | kr 14,74880 | kr 737,44 |
| 256 | kr 12,67406 | kr 3 244,56 |
| 512 | kr 12,04354 | kr 6 166,29 |
| 1 024 | kr 11,52430 | kr 11 800,88 |
| 2 560 | kr 10,97585 | kr 28 098,18 |
| 5 120 | kr 10,64507 | kr 54 502,76 |
| Unit Price without VAT: | kr 26,13000 |
|---|---|
| Unit Price with VAT: | kr 32,66250 |

