Upgrade
Upgrade
Upgrade

C331C223KAG5TA | |
|---|---|
DigiKey Part Number | C331C223KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C331C223KAG5TA |
Description | CAP CER RAD 22NF 250V C0G 10% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C331C223KAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C331C223FAG5TA | KEMET | 0 | C331C223FAG5TA-ND | kr 27,65276 | Upgrade |
| C331C223GAG5TA | KEMET | 0 | C331C223GAG5TA-ND | kr 13,23700 | Upgrade |
| C331C223JAG5TA | KEMET | 0 | C331C223JAG5TA-ND | kr 2,93581 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 2,79624 | kr 2 097,18 |
| Unit Price without VAT: | kr 2,79624 |
|---|---|
| Unit Price with VAT: | kr 3,49530 |


