
ESW106M025AC3AA | |
|---|---|
DigiKey Part Number | 399-ESW106M025AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESW106M025AC3AA |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ESW106M025AC3AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,02000 | kr 2,02 |
| 10 | kr 1,21200 | kr 12,12 |
| 50 | kr 0,87360 | kr 43,68 |
| 100 | kr 0,76490 | kr 76,49 |
| 500 | kr 0,57610 | kr 288,05 |
| 1 000 | kr 0,51644 | kr 516,44 |
| 2 500 | kr 0,45260 | kr 1 131,50 |
| 5 000 | kr 0,41358 | kr 2 067,90 |
| Unit Price without VAT: | kr 2,02000 |
|---|---|
| Unit Price with VAT: | kr 2,52500 |

