
C1206X104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16447-2-ND - Tape & Reel (TR) 399-16447-1-ND - Cut Tape (CT) 399-16447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,03000 | kr 5,03 |
| 10 | kr 2,95500 | kr 29,55 |
| 50 | kr 2,03240 | kr 101,62 |
| 100 | kr 1,59410 | kr 159,41 |
| 500 | kr 1,30120 | kr 650,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,00887 | kr 4 035,48 |
| Unit Price without VAT: | kr 5,03000 |
|---|---|
| Unit Price with VAT: | kr 6,28750 |

