6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C682K5RACAUTO

DigiKey Part Number
399-6904-2-ND - Tape & Reel (TR)
399-6904-1-ND - Cut Tape (CT)
399-6904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C682K5RACAUTO
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C682J5GACAUTOKEMET8 614399-15947-1-NDkr 3,65000Upgrade
C0603C682J5HACAUTOKEMET2 566399-15832-1-NDkr 4,58000Upgrade
C0603C682K1RACAUTOKEMET1 200399-15896-1-NDkr 3,09000Upgrade
C0603S682K5RACAUTOKEMET2 927399-20420-1-NDkr 3,37000Parametric Equivalent
KAM15AR71H682KTKYOCERA AVX2 156478-KAM15AR71H682KTCT-NDkr 1,78000Direct
In-Stock: 1 107
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,94000kr 0,94
10kr 0,53300kr 5,33
50kr 0,36480kr 18,24
100kr 0,31430kr 31,43
500kr 0,23032kr 115,16
1 000kr 0,20451kr 204,51
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,16601kr 664,04
8 000kr 0,15172kr 1 213,76
12 000kr 0,14458kr 1 734,96
20 000kr 0,13667kr 2 733,40
28 000kr 0,13205kr 3 697,40
40 000kr 0,12761kr 5 104,40
Manufacturers Standard Package
Unit Price without VAT:kr 0,94000
Unit Price with VAT:kr 1,17500