47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C470J3GACTU

DigiKey Part Number
399-C0402C470J3GACTUTR-ND - Tape & Reel (TR)
399-C0402C470J3GACTUCT-ND - Cut Tape (CT)
399-C0402C470J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C470J3GACTU
Description
CAP CER 47PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C470J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 826 958
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,18000kr 3,18
10kr 1,89900kr 18,99
50kr 1,39020kr 69,51
100kr 1,23490kr 123,49
500kr 0,97126kr 485,63
1 000kr 0,88997kr 889,97
2 500kr 0,80429kr 2 010,72
5 000kr 0,75271kr 3 763,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,71025kr 7 102,50
20 000kr 0,67529kr 13 505,80
30 000kr 0,65778kr 19 733,40
50 000kr 0,63838kr 31 919,00
70 000kr 0,62704kr 43 892,80
100 000kr 0,61612kr 61 612,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,18000
Unit Price with VAT:kr 3,97500