820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A765KN827M0JLAE010

DigiKey Part Number
399-13684-2-ND - Tape & Reel (TR)
399-13684-1-ND - Cut Tape (CT)
399-13684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A765KN827M0JLAE010
Description
CAP ALUM POLY 820UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A765KN827M0JLAE010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
167.5 mA @ 120 Hz
Ripple Current @ High Frequency
3.35 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,25000kr 10,25
10kr 6,31200kr 63,12
50kr 4,92700kr 246,35
100kr 4,43250kr 443,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 3,60248kr 1 801,24
1 000kr 3,36558kr 3 365,58
1 500kr 3,17719kr 4 765,78
2 500kr 3,02608kr 7 565,20
3 500kr 2,93727kr 10 280,44
5 000kr 2,85149kr 14 257,45
6 000kr 2,81070kr 16 864,20
12 000kr 2,67263kr 32 071,56
12 500kr 2,66525kr 33 315,62
Manufacturers Standard Package
Unit Price without VAT:kr 10,25000
Unit Price with VAT:kr 12,81250