QASP24BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QASP24BL

DigiKey Part Number
QASP24BL-ND
Manufacturer
Manufacturer Product Number
QASP24BL
Description
QN ALL METAL PATCH PANEL, ANGLED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel
Connector Type
-
Number of Positions
24
Number of Rows
1
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 837,93000kr 1 837,93
Manufacturers Standard Package
Unit Price without VAT:kr 1 837,93000
Unit Price with VAT:kr 2 297,41250