
XARR-12VF | |
|---|---|
DigiKey Part Number | 455-4172-ND |
Manufacturer | |
Manufacturer Product Number | XARR-12VF |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,56000 | kr 3,56 |
| 10 | kr 3,03100 | kr 30,31 |
| 25 | kr 2,84040 | kr 71,01 |
| 50 | kr 2,70180 | kr 135,09 |
| 100 | kr 2,57360 | kr 257,36 |
| 250 | kr 2,41180 | kr 602,95 |
| 500 | kr 2,29654 | kr 1 148,27 |
| 1 000 | kr 2,18680 | kr 2 186,80 |
| 2 500 | kr 2,04978 | kr 5 124,45 |
| Unit Price without VAT: | kr 3,56000 |
|---|---|
| Unit Price with VAT: | kr 4,45000 |









