New Product
Socket Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHF-001T-0.8BS

DigiKey Part Number
455-1121-1000-ND
Manufacturer
Manufacturer Product Number
SHF-001T-0.8BS
Description
CONN SOCKET 22-28AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Strip
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77 000
Check for Additional Incoming Stock
Value Added Item
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1 000kr 0,44456kr 444,56
Manufacturers Standard Package
Unit Price without VAT:kr 0,44456
Unit Price with VAT:kr 0,55570