Connector Header Surface Mount 3 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.039" (1.00mm)
BM03B-NSHSS-TBT (LF)(SN)
BM03B-NSHSS-TBT (LF)(SN)

BM03B-NSHSS-TBT

DigiKey Part Number
455-BM03B-NSHSS-TBTTR-ND - Tape & Reel (TR)
455-BM03B-NSHSS-TBTCT-ND - Cut Tape (CT)
455-BM03B-NSHSS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM03B-NSHSS-TBT
Description
CONN HEADER SMD 3POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.236" (6.00mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place Cap, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
7.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,92000kr 6,92
10kr 5,88400kr 58,84
100kr 5,00040kr 500,04
500kr 4,46286kr 2 231,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,24974kr 4 249,74
2 000kr 4,04687kr 8 093,74
3 000kr 3,93272kr 11 798,16
5 000kr 3,79354kr 18 967,70
7 000kr 3,70459kr 25 932,13
10 000kr 3,61260kr 36 126,00
Manufacturers Standard Package
Unit Price without VAT:kr 6,92000
Unit Price with VAT:kr 8,65000