Connector Header Surface Mount, Right Angle 3 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM03(4.0)B-BHS-1-TB

DigiKey Part Number
455-SM03(4.0)B-BHS-1-TBTR-ND - Tape & Reel (TR)
455-SM03(4.0)B-BHS-1-TBCT-ND - Cut Tape (CT)
455-SM03(4.0)B-BHS-1-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM03(4.0)B-BHS-1-TB
Description
CONN HEADER SMD R/A 3POS 4MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SM03(4.0)B-BHS-1-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.126" (3.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 357
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,77000kr 4,77
10kr 4,06000kr 40,60
100kr 3,45300kr 345,30
500kr 3,08182kr 1 540,91
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,93457kr 2 934,57
2 000kr 2,79443kr 5 588,86
3 000kr 2,71563kr 8 146,89
5 000kr 2,61948kr 13 097,40
7 000kr 2,55803kr 17 906,21
10 000kr 2,49450kr 24 945,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,77000
Unit Price with VAT:kr 5,96250