
SJ1F-01GF-P0.8 | |
|---|---|
DigiKey Part Number | 455-SJ1F-01GF-P0.8-ND |
Manufacturer | |
Manufacturer Product Number | SJ1F-01GF-P0.8 |
Description | JFA-J1700/2700/3700 RECEPTACLE C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 1,56436 | kr 9 386,16 |
| Unit Price without VAT: | kr 1,56436 |
|---|---|
| Unit Price with VAT: | kr 1,95545 |

